BM05B-ZESS-TBT | |
---|---|
DigiKey Part Number | 455-BM05B-ZESS-TBTTR-ND - Tape & Reel (TR) 455-BM05B-ZESS-TBTCT-ND - Cut Tape (CT) 455-BM05B-ZESS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM05B-ZESS-TBT |
Description | CONN HEADER SMD 5POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.295" (7.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 9.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.58200 | ¥55.82 |
100 | ¥5.01600 | ¥501.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.98993 | ¥3,191.94 |
1,600 | ¥3.41993 | ¥5,471.89 |
2,400 | ¥3.30594 | ¥7,934.26 |
5,600 | ¥3.19192 | ¥17,874.75 |
8,000 | ¥3.03233 | ¥24,258.64 |
20,000 | ¥2.96393 | ¥59,278.60 |