ZER-02V-S | |
---|---|
DigiKey Part Number | 455-2411-ND |
Manufacturer | |
Manufacturer Product Number | ZER-02V-S |
Description | CONN RCPT HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.96000 | ¥0.96 |
10 | ¥0.76700 | ¥7.67 |
25 | ¥0.63480 | ¥15.87 |
50 | ¥0.58420 | ¥29.21 |
100 | ¥0.56500 | ¥56.50 |
250 | ¥0.48728 | ¥121.82 |
500 | ¥0.46772 | ¥233.86 |
1,000 | ¥0.40931 | ¥409.31 |
2,500 | ¥0.37031 | ¥925.77 |