ELP-02V | |
---|---|
DigiKey Part Number | ELP-02V-ND |
Manufacturer | |
Manufacturer Product Number | ELP-02V |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.54300 | ¥15.43 |
25 | ¥1.36720 | ¥34.18 |
50 | ¥1.27480 | ¥63.74 |
100 | ¥1.18410 | ¥118.41 |
250 | ¥1.04740 | ¥261.85 |
500 | ¥1.00190 | ¥500.95 |
1,000 | ¥0.81975 | ¥819.75 |
2,500 | ¥0.75140 | ¥1,878.50 |