SLF-01T-P1.3E | |
---|---|
DigiKey Part Number | SLF-01T-P1.3E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF-01T-P1.3E |
Description | EL SERIES SOCKET CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.26299 | ¥1,577.94 |