SLM-41T-P1.3E | |
---|---|
DigiKey Part Number | 455-SLM-41T-P1.3ETR-ND - Tape & Reel (TR) 455-SLM-41T-P1.3ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLM-41T-P1.3E |
Description | CONN PIN 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.83080 | ¥20.77 |
50 | ¥0.76680 | ¥38.34 |
100 | ¥0.74130 | ¥74.13 |
250 | ¥0.63936 | ¥159.84 |
500 | ¥0.61374 | ¥306.87 |
1,000 | ¥0.53707 | ¥537.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.32502 | ¥1,300.08 |
8,000 | ¥0.29935 | ¥2,394.80 |
12,000 | ¥0.27369 | ¥3,284.28 |
28,000 | ¥0.24803 | ¥6,944.84 |
100,000 | ¥0.23093 | ¥23,093.00 |