MINI-SZE-002T-P0.3 | |
---|---|
DigiKey Part Number | 455-2410-2-ND - Tape & Reel (TR) 455-2410-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MINI-SZE-002T-P0.3 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥2.84040 | ¥71.01 |
50 | ¥2.61080 | ¥130.54 |
100 | ¥2.50890 | ¥250.89 |
250 | ¥2.25276 | ¥563.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.15032 | ¥1,075.16 |
1,000 | ¥1.79195 | ¥1,791.95 |
1,500 | ¥1.69981 | ¥2,549.72 |
2,500 | ¥1.63835 | ¥4,095.88 |
5,000 | ¥1.53596 | ¥7,679.80 |
12,500 | ¥1.38235 | ¥17,279.38 |
25,000 | ¥1.36188 | ¥34,047.00 |
50,000 | ¥1.33116 | ¥66,558.00 |