ZER-14V-S | |
---|---|
DigiKey Part Number | 455-2423-ND |
Manufacturer | |
Manufacturer Product Number | ZER-14V-S |
Description | CONN RCPT HSG 14POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.08400 | ¥20.84 |
25 | ¥1.84840 | ¥46.21 |
50 | ¥1.72460 | ¥86.23 |
100 | ¥1.60170 | ¥160.17 |
250 | ¥1.41672 | ¥354.18 |
500 | ¥1.35498 | ¥677.49 |
2,000 | ¥1.04706 | ¥2,094.12 |
4,000 | ¥1.01628 | ¥4,065.12 |