ASZESZE26K102 | |
---|---|
DigiKey Part Number | 455-4202-ND |
Manufacturer | |
Manufacturer Product Number | ASZESZE26K102 |
Description | JUMPER SZE-002T-P0.3 X2 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥2.52520 | ¥252.52 |
1,000 | ¥1.80347 | ¥1,803.47 |
5,000 | ¥1.54585 | ¥7,729.25 |
10,000 | ¥1.44279 | ¥14,427.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/464/ASZESZE26K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/464/ASZESZE26K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/464/ASZESZE26K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/994/ASZESZE26K102_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/994/ASZESZE26K102_tmb.jpg)