ZER-13V-S | |
---|---|
DigiKey Part Number | 455-2422-ND |
Manufacturer | |
Manufacturer Product Number | ZER-13V-S |
Description | CONN RCPT HSG 13POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥2.00500 | ¥20.05 |
25 | ¥1.78240 | ¥44.56 |
50 | ¥1.66540 | ¥83.27 |
100 | ¥1.54590 | ¥154.59 |
250 | ¥1.36752 | ¥341.88 |
500 | ¥1.30808 | ¥654.04 |
1,000 | ¥1.07030 | ¥1,070.30 |
2,500 | ¥0.98113 | ¥2,452.82 |