SM04B-ZESS-TB | |
---|---|
DigiKey Part Number | 455-SM04B-ZESS-TBTR-ND - Tape & Reel (TR) 455-SM04B-ZESS-TBCT-ND - Cut Tape (CT) 455-SM04B-ZESS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM04B-ZESS-TB |
Description | CONN HEADER SMD R/A 4POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM04B-ZESS-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.21300 | ¥52.13 |
100 | ¥4.29450 | ¥429.45 |
500 | ¥3.73464 | ¥1,867.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.08114 | ¥3,081.14 |
2,000 | ¥2.98780 | ¥5,975.60 |
3,000 | ¥2.80105 | ¥8,403.15 |
5,000 | ¥2.70768 | ¥13,538.40 |
10,000 | ¥2.52094 | ¥25,209.40 |
25,000 | ¥2.42757 | ¥60,689.25 |