SDP-2 | |
---|---|
DigiKey Part Number | K575-ND |
Manufacturer | |
Manufacturer Product Number | SDP-2 |
Description | SCREWDRIVER PHILLIPS #2 8.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.31" (211.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.31" (211.1mm) | |
Features | Black Tip, Magnetic, Soft Grip | |
Weight | 0.327 lb (148.32 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.41000 | ¥68.41 |
5 | ¥64.96000 | ¥324.80 |
10 | ¥58.11900 | ¥581.19 |
25 | ¥56.41360 | ¥1,410.34 |