SPK-90 | |
---|---|
DigiKey Part Number | 40-SPK-90-ND |
Manufacturer | |
Manufacturer Product Number | SPK-90 |
Description | SOLAR PANEL MC3 & MC4 CRIMPING T |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Usage | Solar Connectors | |
Contents | Cable Cutter, Case, Contacts, Die Sets, Screwdriver, Wire Cutter, Wire Stripper |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,731.71000 | ¥1,731.71 |