H4SMC4DMS | |
---|---|
DigiKey Part Number | 956-H4SMC4DMS-ND |
Manufacturer | |
Manufacturer Product Number | H4SMC4DMS |
Description | MALE H4 PLUS CABLE CONNECTOR FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Plus 10 ~ 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Plus | |
Features | 10 ~ 12 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.02000 | ¥20.02 |
10 | ¥17.39400 | ¥173.94 |
400 | ¥14.06515 | ¥5,626.06 |
1,200 | ¥11.10409 | ¥13,324.91 |
5,200 | ¥9.84563 | ¥51,197.28 |