H4TC0003 | |
---|---|
DigiKey Part Number | 956-1069-ND |
Manufacturer | |
Manufacturer Product Number | H4TC0003 |
Description | CRIMP HAND TOOL FOR H4 S&F ,2.5/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | 10-12 AWG and 14 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,570.16000 | ¥3,570.16 |
5 | ¥3,451.10600 | ¥17,255.53 |
10 | ¥3,332.10700 | ¥33,321.07 |
25 | ¥3,213.10440 | ¥80,327.61 |