AN-2823-A | |
---|---|
DigiKey Part Number | 377-2358-ND |
Manufacturer | |
Manufacturer Product Number | AN-2823-A |
Description | BOX ALUM NATURAL 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 10.240" L x 6.300" W (260.10mm x 160.02mm) X 3.560" (90.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.240" L x 6.300" W (260.10mm x 160.02mm) | |
Height | 3.560" (90.42mm) | |
Area (L x W) | 64.5in² (416cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.32000 | ¥552.32 |
10 | ¥460.11800 | ¥4,601.18 |
100 | ¥414.01980 | ¥41,401.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/268/186/AN-2823-AB_tmb.jpg)