SDP-1 | |
---|---|
DigiKey Part Number | K574-ND |
Manufacturer | |
Manufacturer Product Number | SDP-1 |
Description | SCREWDRIVER PHILLIPS #1 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 6.75" (171.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Black Tip, Magnetic, Soft Grip | |
Weight | 0.188 lb (85.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
5 | ¥50.61000 | ¥253.05 |
10 | ¥45.29100 | ¥452.91 |
25 | ¥43.95960 | ¥1,098.99 |