Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.40" (238.8mm) | |
Features | Deep Socket, Ergonomic, Soft Grip | |
Weight | 0.14 lb (63.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.41000 | ¥60.41 |