Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 3mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.03" (204.0mm) | |
Features | Ball End, Chrome Finish, Screw Holding, Soft Grip | |
Weight | 0.07 lb (31.75 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.37000 | ¥45.37 |
10 | ¥43.63800 | ¥436.38 |
25 | ¥41.16000 | ¥1,029.00 |