SDC-144 | |
---|---|
DigiKey Part Number | K571-ND |
Manufacturer | |
Manufacturer Product Number | SDC-144 |
Description | SCREWDRIVER SLOTTED 1/4" 8.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 8.34" (211.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.34" (211.8mm) | |
Features | Black Tip, Cabinet Tip, Magnetic, Soft Grip | |
Weight | 0.324 lb (146.96 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.41000 | ¥76.41 |
5 | ¥72.55600 | ¥362.78 |
10 | ¥64.91600 | ¥649.16 |
25 | ¥63.00800 | ¥1,575.20 |