SDK-8 | |
---|---|
DigiKey Part Number | K588-ND |
Manufacturer | |
Manufacturer Product Number | SDK-8 |
Description | SCREWDRIVER SET PHIL/SLOT 8PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 8 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Black Tip, Cabinet Tip, Magnetic, Soft Grip, Stubby Handle | |
Weight | 2.1 lbs (952.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.47000 | ¥417.47 |
5 | ¥404.02200 | ¥2,020.11 |