603-3 | |
---|---|
DigiKey Part Number | 1742-1359-ND |
Manufacturer | |
Manufacturer Product Number | 603-3 |
Description | SCREWDRIVER PHILLIPS #1 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 6.75" (171.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.84000 | ¥95.84 |
5 | ¥90.79200 | ¥453.96 |
10 | ¥83.23100 | ¥832.31 |
25 | ¥80.70560 | ¥2,017.64 |