603-4 | |
---|---|
DigiKey Part Number | 1742-1034-ND |
Manufacturer | |
Manufacturer Product Number | 603-4 |
Description | SCREWDRIVER PHILLIPS #2 8.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.25" (209.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.25" (209.6mm) | |
Features | Black Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.03000 | ¥109.03 |
5 | ¥103.26000 | ¥516.30 |
10 | ¥94.66100 | ¥946.61 |
25 | ¥91.78800 | ¥2,294.70 |