605-4 | |
---|---|
DigiKey Part Number | 1742-1361-ND |
Manufacturer | |
Manufacturer Product Number | 605-4 |
Description | SCREWDRIVER SLOTTED 1/4" 8.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 8.34" (211.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.34" (211.8mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.74000 | ¥114.74 |
5 | ¥108.69400 | ¥543.47 |
10 | ¥99.63800 | ¥996.38 |
25 | ¥96.62040 | ¥2,415.51 |