SDP-3 | |
---|---|
DigiKey Part Number | K576-ND |
Manufacturer | |
Manufacturer Product Number | SDP-3 |
Description | SCREWDRIVER PHILLIPS #3 11.0" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver 11.00" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #3 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 11.00" (279.4mm) | |
Features | Black Tip, Magnetic, Soft Grip | |
Weight | 0.421 lb (190.96 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |
5 | ¥82.68600 | ¥413.43 |
10 | ¥73.97200 | ¥739.72 |
25 | ¥71.80080 | ¥1,795.02 |