IRFR2407TRPBF | |
---|---|
DigiKey Part Number | IRFR2407PBFTR-ND - Tape & Reel (TR) IRFR2407PBFCT-ND - Cut Tape (CT) IRFR2407PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR2407TRPBF |
Description | MOSFET N-CH 75V 42A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.01600 | ¥100.16 |
100 | ¥7.79030 | ¥779.03 |
500 | ¥6.60348 | ¥3,301.74 |
1,000 | ¥5.37923 | ¥5,379.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.06389 | ¥10,127.78 |
6,000 | ¥4.82274 | ¥28,936.44 |
10,000 | ¥4.60015 | ¥46,001.50 |