42A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,660 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥3.50194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 4.5V, 10V | 13.5mOhm @ 36A, 10V | 3V @ 250µA | 35 nC @ 5 V | ±16V | 1570 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
20,488 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.12160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 42A (Tc) | 4.5V, 10V | 18mOhm @ 5A, 10V | 2.5V @ 250µA | 22 nC @ 4.5 V | ±20V | 2850 pF @ 25 V | - | 75W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
4,134 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 4.5V, 10V | 21mOhm @ 7.4A, 10V | 2.5V @ 250µA | 27 nC @ 10 V | ±20V | 979 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
11,612 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,000 : ¥5.90010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 18mOhm @ 33A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 2930 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,916 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.90011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 18mOhm @ 33A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 2930 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,078 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,000 : ¥6.08757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 4.5V, 10V | 8mOhm @ 42A, 10V | 3V @ 250µA | 66 nC @ 5 V | ±16V | 2900 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,160 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,000 : ¥6.65003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 4.5V, 10V | 14mOhm @ 38A, 10V | 2.5V @ 100µA | 48 nC @ 4.5 V | ±16V | 3980 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,663 In Stock | 1 : ¥15.11000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 20mOhm @ 42A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
7,190 In Stock | 1 : ¥22.25000 Cut Tape (CT) 800 : ¥12.42841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 20mOhm @ 42A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
644 In Stock | 1 : ¥30.62000 Cut Tape (CT) 1,000 : ¥15.82210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 42A (Tc) | 10V | 75mOhm @ 17A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 3200 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,985 In Stock | 1 : ¥74.63000 Cut Tape (CT) 1,000 : ¥42.33484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 42A (Tc) | 10V | 63mOhm @ 21A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±25V | 4400 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10,171 In Stock | 1 : ¥86.12000 Cut Tape (CT) 1,000 : ¥48.83413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 42A (Tc) | 10V | 63mOhm @ 21A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±25V | 4200 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
91 In Stock | 1 : ¥554.16000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 42A (Tc) | 10V | 210mOhm @ 33A, 10V | 5V @ 5mA | 570 nC @ 10 V | ±30V | 18500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | ||
32,757 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.56569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Tc) | 4.5V, 10V | 11.5mOhm @ 10A, 10V | 2.5V @ 1mA | 18.77 nC @ 10 V | ±20V | 957 pF @ 30 V | - | 34.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | MLPAK33 | 8-PowerVDFN | ||
12,327 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥6.18814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 4.5V, 10V | 14mOhm @ 38A, 10V | 2.5V @ 100µA | 48 nC @ 4.5 V | ±16V | 3980 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,674 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,000 : ¥4.32706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 14.5mOhm @ 36A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1380 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,433 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.33270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 4.5V, 10V | 21mOhm @ 7.1A, 10V | 2.5V @ 250µA | 27 nC @ 10 V | ±20V | 978 pF @ 50 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,613 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,000 : ¥4.95749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 42A (Tc) | 10V | 5.5mOhm @ 42A, 10V | 4V @ 250µA | 89 nC @ 10 V | ±20V | 2950 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,465 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,000 : ¥5.06389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 42A (Tc) | 10V | 26mOhm @ 25A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,525 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,000 : ¥5.77548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 7.5mOhm @ 42A, 10V | 4V @ 100µA | 95 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,325 In Stock | 1 : ¥14.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 22A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,073 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.61144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Tc) | 4.5V, 10V | 26mOhm @ 4.5A, 10V | 2.5V @ 250µA | 30 nC @ 4.5 V | ±20V | 3780 pF @ 25 V | - | 100W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
9,413 In Stock | 1 : ¥16.67000 Cut Tape (CT) 800 : ¥9.33640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 22A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 3.8W (Ta), 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,592 In Stock | 1 : ¥20.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 23A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
229 In Stock | 1 : ¥64.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 42A (Tc) | 10V | 70mOhm @ 21A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±25V | 3060 pF @ 100 V | - | 300W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 |