FDD10AN06A0 | |
---|---|
DigiKey Part Number | FDD10AN06A0TR-ND - Tape & Reel (TR) FDD10AN06A0CT-ND - Cut Tape (CT) FDD10AN06A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD10AN06A0 |
Description | MOSFET N-CH 60V 11A/50A TO252AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 50A (Tc) 135W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD10AN06A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1840 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.22600 | ¥132.26 |
100 | ¥10.52580 | ¥1,052.58 |
500 | ¥8.90682 | ¥4,453.41 |
1,000 | ¥7.55721 | ¥7,557.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.17938 | ¥17,948.45 |
5,000 | ¥6.90947 | ¥34,547.35 |