ADS1000A1IDBVT | |
---|---|
DigiKey Part Number | 296-20738-2-ND - Tape & Reel (TR) 296-20738-1-ND - Cut Tape (CT) 296-20738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1000A1IDBVT |
Description | IC ADC 12BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1000A1IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 128 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.57600 | ¥215.76 |
25 | ¥20.39960 | ¥509.99 |
100 | ¥17.68080 | ¥1,768.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.77392 | ¥4,193.48 |
500 | ¥15.05124 | ¥7,525.62 |
1,250 | ¥12.69388 | ¥15,867.35 |
2,500 | ¥12.05918 | ¥30,147.95 |
6,250 | ¥11.60583 | ¥72,536.44 |