IRF2804PBF | |
---|---|
DigiKey Part Number | IRF2804PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF2804PBF |
Description | MOSFET N-CH 40V 75A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF2804PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
50 | ¥20.22240 | ¥1,011.12 |
100 | ¥17.33250 | ¥1,733.25 |
500 | ¥15.40702 | ¥7,703.51 |
1,000 | ¥13.19225 | ¥13,192.25 |
2,000 | ¥12.42193 | ¥24,843.86 |
5,000 | ¥11.91755 | ¥59,587.75 |