BSP297H6327XTSA1 | |
---|---|
DigiKey Part Number | BSP297H6327XTSA1TR-ND - Tape & Reel (TR) BSP297H6327XTSA1CT-ND - Cut Tape (CT) BSP297H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP297H6327XTSA1 |
Description | MOSFET N-CH 200V 660MA SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 660mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 357 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.30770 | ¥430.77 |
500 | ¥3.59950 | ¥1,799.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.06332 | ¥3,063.32 |
2,000 | ¥2.72833 | ¥5,456.66 |
5,000 | ¥2.58471 | ¥12,923.55 |
10,000 | ¥2.39325 | ¥23,932.50 |
25,000 | ¥2.36955 | ¥59,238.75 |