BSH205G2VL | |
---|---|
DigiKey Part Number | 1727-BSH205G2VLTR-ND - Tape & Reel (TR) 1727-BSH205G2VLCT-ND - Cut Tape (CT) 1727-BSH205G2VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH205G2VL |
Description | MOSFET P-CH 20V 2.3A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.3A (Ta) 480mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH205G2VL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 418 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.37190 | ¥137.19 |
500 | ¥1.21588 | ¥607.94 |
1,000 | ¥0.94618 | ¥946.18 |
2,000 | ¥0.84680 | ¥1,693.60 |
5,000 | ¥0.82789 | ¥4,139.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64473 | ¥6,447.30 |
30,000 | ¥0.63642 | ¥19,092.60 |
50,000 | ¥0.54075 | ¥27,037.50 |
100,000 | ¥0.53243 | ¥53,243.00 |