IRFL214TRPBF | |
---|---|
DigiKey Part Number | IRFL214PBFTR-ND - Tape & Reel (TR) IRFL214PBFCT-ND - Cut Tape (CT) IRFL214PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL214TRPBF |
Description | MOSFET N-CH 250V 790MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 250 V 790mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 470mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.07200 | ¥90.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.58623 | ¥11,465.57 |
5,000 | ¥4.36785 | ¥21,839.25 |
12,500 | ¥4.16625 | ¥52,078.12 |