BGSX24MU16E6327XUSA1 | |
---|---|
DigiKey Part Number | 448-BGSX24MU16E6327XUSA1TR-ND - Tape & Reel (TR) 448-BGSX24MU16E6327XUSA1CT-ND - Cut Tape (CT) 448-BGSX24MU16E6327XUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSX24MU16E6327XUSA1 |
Description | IC RF SWITCH DP4T 5GHZ ULGA16-1 |
Customer Reference | |
Detailed Description | RF Switch IC GSM, LTE, W-CDMA DP4T 50Ohm PG-ULGA-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGSX24MU16E6327XUSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | GSM, LTE, W-CDMA | |
Topology | - | |
Circuit | DP4T | |
Frequency Range | 100MHz ~ 5GHz | |
Isolation | 34dB | |
Insertion Loss | 1dB | |
Test Frequency | 5GHz | |
P1dB | - | |
IIP3 | 77dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 3.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFLGA Exposed Pad | |
Supplier Device Package | PG-ULGA-16-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.64700 | ¥116.47 |
25 | ¥10.51760 | ¥262.94 |
100 | ¥9.20340 | ¥920.34 |
250 | ¥8.07648 | ¥2,019.12 |
500 | ¥7.13728 | ¥3,568.64 |
1,000 | ¥5.63469 | ¥5,634.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥5.25906 | ¥23,665.77 |
9,000 | ¥4.99611 | ¥44,964.99 |
13,500 | ¥4.78950 | ¥64,658.25 |