BGSX24MU16E6327XUSA1

DigiKey Part Number
448-BGSX24MU16E6327XUSA1TR-ND - Tape & Reel (TR)
448-BGSX24MU16E6327XUSA1CT-ND - Cut Tape (CT)
448-BGSX24MU16E6327XUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSX24MU16E6327XUSA1
Description
IC RF SWITCH DP4T 5GHZ ULGA16-1
Customer Reference
Detailed Description
RF Switch IC GSM, LTE, W-CDMA DP4T 50Ohm PG-ULGA-16-1
Datasheet
 Datasheet
EDA/CAD Models
BGSX24MU16E6327XUSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
GSM, LTE, W-CDMA
Topology
-
Circuit
DP4T
Frequency Range
100MHz ~ 5GHz
Isolation
34dB
Insertion Loss
1dB
Test Frequency
5GHz
P1dB
-
IIP3
77dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.65V ~ 3.4V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFLGA Exposed Pad
Supplier Device Package
PG-ULGA-16-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.18000¥13.18
10¥11.64700¥116.47
25¥10.51760¥262.94
100¥9.20340¥920.34
250¥8.07648¥2,019.12
500¥7.13728¥3,568.64
1,000¥5.63469¥5,634.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥5.25906¥23,665.77
9,000¥4.99611¥44,964.99
13,500¥4.78950¥64,658.25
Manufacturers Standard Package