TPS61280DYFFR | |
---|---|
DigiKey Part Number | 296-TPS61280DYFFRTR-ND - Tape & Reel (TR) 296-TPS61280DYFFRCT-ND - Cut Tape (CT) 296-TPS61280DYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61280DYFFR |
Description | IC REG BOOST PROG 5A 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61280DYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.67x1.67) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.70600 | ¥117.06 |
25 | ¥11.10560 | ¥277.64 |
100 | ¥9.12310 | ¥912.31 |
250 | ¥8.52836 | ¥2,132.09 |
500 | ¥7.53666 | ¥3,768.33 |
1,000 | ¥5.94999 | ¥5,949.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.90923 | ¥14,727.69 |