EFR32MG12P433F1024GL125-CR | |
---|---|
DigiKey Part Number | 336-EFR32MG12P433F1024GL125-CRTR-ND - Tape & Reel (TR) 336-EFR32MG12P433F1024GL125-CRCT-ND - Cut Tape (CT) 336-EFR32MG12P433F1024GL125-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG12P433F1024GL125-CR |
Description | IC RF TXRX+MCU 802.15.4 125BGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 125-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | 20dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 65 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 125-VFBGA | |
Supplier Device Package | 125-BGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.02000 | ¥119.02 |
10 | ¥107.66800 | ¥1,076.68 |
25 | ¥99.17160 | ¥2,479.29 |
100 | ¥90.67060 | ¥9,067.06 |
250 | ¥85.00368 | ¥21,250.92 |
500 | ¥79.33676 | ¥39,668.38 |
1,000 | ¥75.36992 | ¥75,369.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥72.25313 | ¥180,632.82 |