BGSX44MA12E6327XTSA1 | |
---|---|
DigiKey Part Number | BGSX44MA12E6327XTSA1TR-ND - Tape & Reel (TR) BGSX44MA12E6327XTSA1CT-ND - Cut Tape (CT) BGSX44MA12E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSX44MA12E6327XTSA1 |
Description | IC RF SWITCH 4P4T 3.8GHZ ATSLP12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC GSM, LTE, W-CDMA 4P4T 50Ohm PG-ATSLP-12-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, LTE, W-CDMA | |
Topology | - | |
Circuit | 4P4T | |
Frequency Range | 100MHz ~ 3.8GHz | |
Isolation | 36dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 3.4GHz ~ 3.8GHz | |
P1dB | - | |
IIP3 | 61dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | PG-ATSLP-12-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.22900 | ¥82.29 |
25 | ¥7.80760 | ¥195.19 |
100 | ¥6.41420 | ¥641.42 |
250 | ¥5.99608 | ¥1,499.02 |
500 | ¥5.29880 | ¥2,649.40 |
1,000 | ¥4.18319 | ¥4,183.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.90432 | ¥17,569.44 |
9,000 | ¥3.70911 | ¥33,381.99 |
13,500 | ¥3.56967 | ¥48,190.54 |