TSPB15U100S | |
---|---|
DigiKey Part Number | 1801-TSPB15U100STR-ND - Tape & Reel (TR) 1801-TSPB15U100SCT-ND - Cut Tape (CT) 1801-TSPB15U100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSPB15U100S |
Description | DIODE SCHOTTKY 100V 15A SMPC4.0 |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount SMPC4.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.0 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.58300 | ¥55.83 |
100 | ¥3.86600 | ¥386.60 |
500 | ¥3.23022 | ¥1,615.11 |
1,000 | ¥2.74905 | ¥2,749.05 |
2,000 | ¥2.44837 | ¥4,896.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.31941 | ¥13,916.46 |
12,000 | ¥2.14760 | ¥25,771.20 |
30,000 | ¥2.12634 | ¥63,790.20 |