SKY13552-669LF | |
---|---|
DigiKey Part Number | 863-2049-2-ND - Tape & Reel (TR) 863-2049-1-ND - Cut Tape (CT) 863-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13552-669LF |
Description | IC RF SWITCH 2XSP6T 3.8GHZ 18QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA2000, UMTS 2 x SP6T 18-QFN (2x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA2000, UMTS | |
Topology | - | |
Circuit | 2 x SP6T | |
Frequency Range | 400MHz ~ 3.8GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFQFN | |
Supplier Device Package | 18-QFN (2x2.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥16.74700 | ¥167.47 |
25 | ¥15.79800 | ¥394.95 |
100 | ¥13.46020 | ¥1,346.02 |
250 | ¥12.63836 | ¥3,159.59 |
500 | ¥11.05856 | ¥5,529.28 |
1,000 | ¥9.16279 | ¥9,162.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.82077 | ¥23,462.31 |