RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,358 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥4.91626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SP4T | 100MHz ~ 3GHz | 42dB | 0.4dB | 1GHz | 37dBm | 70dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 14-UFQFN Exposed Pad | 14-QFN (2x2) | ||
24,643 In Stock 294,000 Factory | 1 : ¥21.68000 Cut Tape (CT) 3,000 : ¥9.91022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SP6T | 100MHz ~ 3GHz | 29dB | 0.45dB | 2GHz | 37dBm | 70dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 14-UFQFN Exposed Pad | 14-QFN (2x2) | ||
12,470 In Stock 279,000 Factory | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥7.59204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CDMA, GSM, WCDMA | - | DP3T | 10MHz ~ 2.7GHz | 60dB | 0.4dB | 1GHz | 30dBm | - | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 18-UFQFN Exposed Pad | 18-QFN (2x2) | ||
4,354 In Stock | 1 : ¥16.49000 Cut Tape (CT) 4,500 : ¥7.17244 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5G, GSM, LTE, WCDMA | - | 3P3T | 600MHz ~ 7.125GHz | 33dB | 1.02dB | 5.925GHz ~ 7.125GHz | - | - | - | - | 1.65V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | - | - | ||
330 In Stock | 1 : ¥54.83000 Tray | - | Tray | Active | General Purpose | Absorptive | 2 x SPDT | 0Hz ~ 2GHz | 36dB | 0.9dB | 1GHz | 16dBm | 32dBm | - | 50Ohm | 1.65V ~ 2.75V | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
4,450 In Stock | 1 : ¥13.35000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | GSM, LTE, W-CDMA | - | DP4T | 100MHz ~ 5GHz | 34dB | 1dB | 5GHz | - | 77dBm | - | 50Ohm | 1.65V ~ 3.4V | -40°C ~ 85°C (TA) | Surface Mount | 16-UFLGA Exposed Pad | PG-ULGA-16-1 |