BGSX22G5A10E6327XTSA1 | |
---|---|
DigiKey Part Number | BGSX22G5A10E6327XTSA1TR-ND - Tape & Reel (TR) BGSX22G5A10E6327XTSA1CT-ND - Cut Tape (CT) BGSX22G5A10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSX22G5A10E6327XTSA1 |
Description | IC RF SWITCH DPDT 6GHZ ATSLP10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE, W-CDMA DPDT 50Ohm PG-ATSLP-10-50 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LTE, W-CDMA | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 38dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 5.15GHz ~ 5.925GHz | |
P1dB | - | |
IIP3 | 80dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 3.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | PG-ATSLP-10-50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.13740 | ¥14,118.30 |
9,000 | ¥2.98054 | ¥26,824.86 |
13,500 | ¥2.86849 | ¥38,724.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.27400 | ¥156.85 |
100 | ¥5.15430 | ¥515.43 |
250 | ¥4.81816 | ¥1,204.54 |
500 | ¥4.25792 | ¥2,128.96 |
1,000 | ¥3.36155 | ¥3,361.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38700 | ¥63.87 |
25 | ¥6.05880 | ¥151.47 |
100 | ¥4.97760 | ¥497.76 |
250 | ¥4.65300 | ¥1,163.25 |
500 | ¥4.11196 | ¥2,055.98 |
1,000 | ¥3.24632 | ¥3,246.32 |