T30R0C2 | |
---|---|
DigiKey Part Number | 1436-1597-ND |
Manufacturer | |
Manufacturer Product Number | T30R0C2 |
Description | CBL TIE LOCKING BLK 30LBS 5.91" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.38710 | ¥238.71 |
300 | ¥2.14343 | ¥643.03 |
500 | ¥2.04590 | ¥1,022.95 |
1,000 | ¥1.70500 | ¥1,705.00 |
2,500 | ¥1.55885 | ¥3,897.12 |
5,000 | ¥1.46143 | ¥7,307.15 |
10,000 | ¥1.36400 | ¥13,640.00 |