RCP-09 | |
---|---|
DigiKey Part Number | RPC2067-ND |
Manufacturer | |
Manufacturer Product Number | RCP-09 |
Description | CARD EJECTOR WHITE 3/32" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RCP-09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥11.78300 | ¥117.83 |
25 | ¥11.28640 | ¥282.16 |
50 | ¥11.03460 | ¥551.73 |
100 | ¥10.53220 | ¥1,053.22 |
250 | ¥9.52920 | ¥2,382.30 |
500 | ¥8.77700 | ¥4,388.50 |
1,000 | ¥7.52315 | ¥7,523.15 |
2,500 | ¥7.02160 | ¥17,554.00 |