R-78B12-1.0 | |
---|---|
DigiKey Part Number | 945-1046-ND |
Manufacturer | |
Manufacturer Product Number | R-78B12-1.0 |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 16V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B12-1.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial), Medical | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.04000 | ¥91.04 |
5 | ¥90.28800 | ¥451.44 |
10 | ¥89.59900 | ¥895.99 |
25 | ¥88.22280 | ¥2,205.57 |
50 | ¥85.46600 | ¥4,273.30 |
100 | ¥77.90830 | ¥7,790.83 |
250 | ¥75.81648 | ¥18,954.12 |
500 | ¥74.43792 | ¥37,218.96 |