R-78B12-1.0L | |
---|---|
DigiKey Part Number | 945-1047-ND |
Manufacturer | |
Manufacturer Product Number | R-78B12-1.0L |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 16V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B12-1.0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial), Medical | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.05000 | ¥96.05 |
5 | ¥95.31600 | ¥476.58 |
10 | ¥94.59300 | ¥945.93 |
25 | ¥93.13520 | ¥2,328.38 |
50 | ¥90.22420 | ¥4,511.21 |
100 | ¥82.34430 | ¥8,234.43 |
250 | ¥80.03772 | ¥20,009.43 |
500 | ¥78.58228 | ¥39,291.14 |