R-78B5.0-1.5L | |
---|---|
DigiKey Part Number | 945-1610-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78B5.0-1.5L |
Description | DC DC CONVERTER 5V 7.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 6.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B5.0-1.5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.48000 | ¥106.48 |
5 | ¥103.03400 | ¥515.17 |
10 | ¥98.27100 | ¥982.71 |
25 | ¥95.39800 | ¥2,384.95 |
50 | ¥93.92020 | ¥4,696.01 |
100 | ¥91.29300 | ¥9,129.30 |
250 | ¥85.13632 | ¥21,284.08 |