OKI-78SR-5/1.5-W36HE-C | |
---|---|
DigiKey Part Number | 811-3289-ND |
Manufacturer | |
Manufacturer Product Number | OKI-78SR-5/1.5-W36HE-C |
Description | DC DC CONVERTER 5V 8W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKI-78SR-5/1.5-W36HE-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 8 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.71" L x 0.47" W x 0.37" H (18.0mm x 11.9mm x 9.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
5 | ¥55.46600 | ¥277.33 |
10 | ¥54.99700 | ¥549.97 |
25 | ¥54.24040 | ¥1,356.01 |
50 | ¥52.62820 | ¥2,631.41 |
100 | ¥49.11840 | ¥4,911.84 |
250 | ¥47.20636 | ¥11,801.59 |