R-78B5.0-1.5 | |
---|---|
DigiKey Part Number | 945-1054-ND |
Manufacturer | |
Manufacturer Product Number | R-78B5.0-1.5 |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 6.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B5.0-1.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 8 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.64000 | ¥101.64 |
5 | ¥100.88200 | ¥504.41 |
10 | ¥100.11000 | ¥1,001.10 |
25 | ¥98.57360 | ¥2,464.34 |
50 | ¥95.49320 | ¥4,774.66 |
100 | ¥87.02390 | ¥8,702.39 |
250 | ¥84.71204 | ¥21,178.01 |
500 | ¥83.17188 | ¥41,585.94 |