JZ300HV | |
---|---|
DigiKey Part Number | 1674-1013-2-ND - Tape & Reel (TR) 1674-1013-1-ND - Cut Tape (CT) 1674-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ300HV |
Description | CAP TRIMMER 5.5-30PF 350V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.5 ~ 30pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JZ300HV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 5.5 ~ 30pF | |
Adjustment Type | Top | |
Voltage - Rated | 350 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥21.37800 | ¥213.78 |
50 | ¥17.25640 | ¥862.82 |
100 | ¥16.82950 | ¥1,682.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.82950 | ¥16,829.50 |