H2176-01 | |
---|---|
DigiKey Part Number | 952-1446-ND |
Manufacturer | |
Manufacturer Product Number | H2176-01 |
Description | CONN PC PIN CIRC 0.041DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.041" (1.04mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.355" (9.02mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.457" (11.61mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.041" ~ 0.045" (1.04mm ~ 1.14mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥1.79640 | ¥44.91 |
50 | ¥1.64860 | ¥82.43 |
100 | ¥1.58450 | ¥158.45 |
250 | ¥1.42292 | ¥355.73 |
500 | ¥1.35824 | ¥679.12 |
1,000 | ¥1.13180 | ¥1,131.80 |
3,000 | ¥1.03482 | ¥3,104.46 |